
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: front panel installation, cable installation, with accessories
- Size: 6
- Filter mesh: 5µm
- Operating medium
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
- Type
MS6-LFR-1/4-D7-CRM-AS-Z
- Product type
Filter regulator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/4
- Max. flow
2200 l/min
- Max. operating pressure
20 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529205
- Size
6
- Operating pressure (min.)
0.8 bar
- Sealant
NBR
- Weight
875 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2117937 FESTO Filter regulator 529205 MS6-LFR-1/4-D7-CRM-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2117937 FESTO Filter regulator 529205 MS6-LFR-1/4-D7-CRM-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
This text is machine translated.































