
Highlights & Details
MS9-lfr-G-D6 eum-AG-BAR-AS
Technical specifications
- Mounting type: cable installation, with accessories
- Material Filter: PE
- Size: 9
- Filter mesh: 40µm
- Material: aluminum wrought alloy shell
- Operating medium
Compressed Air
- Product type
Filter regulator
- Enclosure material
Aluminium (die-cast)
- Max. operating pressure
20 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
564110
- Size
9
- Operating pressure (min.)
1 bar
- Weight
2400 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121167 FESTO Filter regulator 564110 MS9-LFR-G-D6-EUM-AG-BAR-AS Enclosure material Aluminium (die-cast) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121167 FESTO Filter regulator 564110 MS9-LFR-G-D6-EUM-AG-BAR-AS Enclosure material Aluminium (die-cast) 1 pc(s)
Description
This text is machine translated.































