
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: cable installation, with accessories
- Size: 9
- Filter mesh: 40µm
- Operating medium
According to ISO 8573-1:2010 [-compressed air: 4:-]
- Product type
Filter regulator
- Enclosure material
Aluminium (die-cast)
- Max. operating pressure
20 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
564118
- Size
9
- Operating pressure (min.)
1 bar
- Weight
2400 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Control pressure (max.)
12 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121175 FESTO Filter regulator 564118 MS9-LFR-G-D7-EUM-AG-BAR-AS Enclosure material Aluminium (die-cast) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121175 FESTO Filter regulator 564118 MS9-LFR-G-D7-EUM-AG-BAR-AS Enclosure material Aluminium (die-cast) 1 pc(s)
Description
This text is machine translated.































