
Technical specifications
- Type
MS4-LFR-1/4-D6-C-P-VC-AG-MPA-B
- Product type
Filter regulator
- Enclosure material
Polyamide
- Connection
G 1/4
- Max. operating pressure
10 bar
- Operating temperature
5 °C (min)
- Min. operating temperature
5 °C
- Manufacturer part #
8098266
- Size
4
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Weight
216 g
- Media temperature (range)
5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
5 °C
- Medium
Inert gases
- QNn value
1500 l/min
- Max. ambient temperature
50 °C
- Min. ambient temperature
5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803230 FESTO Filter regulator 8098266 MS4-LFR-1/4-D6-C-P-VC-AG-MPA-B Enclosure material Polyamide Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803230 FESTO Filter regulator 8098266 MS4-LFR-1/4-D6-C-P-VC-AG-MPA-B Enclosure material Polyamide Sealant NBR 1 pc(s)
Description
This text is machine translated.






























