
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
MS6-LFR-1/2-D6-C-P-VC-AG-MPA-B
- Product type
Filter regulator
- Enclosure material
Polyamide
- Connection
G 1/2
- Max. operating pressure
10 bar
- Manufacturer part #
8098302
- Size
6
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Weight
589 g
- Media temperature (range)
5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
5 °C
- Medium
Compressed air
- QNn value
4750 l/min
- Max. ambient temperature
50 °C
- Min. ambient temperature
5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803232 FESTO Filter regulator 8098302 MS6-LFR-1/2-D6-C-P-VC-AG-MPA-B Enclosure material Polyamide Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803232 FESTO Filter regulator 8098302 MS6-LFR-1/2-D6-C-P-VC-AG-MPA-B Enclosure material Polyamide Sealant NBR 1 pc(s)
Description
Filter control valve MS6-LFR-1/2-D6-C-VC-AG-MPA-B size=6, series=MS, actuating protection=rotary knob with locking, mounting position=vertical +/- 5°, filter resolution=5 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























