
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
PCRP-44-N14-12-E-R1-M-T19
- Product type
Filter regulator
- Connection
NPT 1/4
- Max. operating pressure
20 bar
- Manufacturer part #
8120896
- Size
44
- Operating pressure (min.)
1 bar
- Sealant
CR
NBR
VMQ
- Weight
720 g
- Media temperature (range)
-60 up to 80 °C
- Max. media temperature
80 °C
- Media temperature (min.)
-60 °C
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- QNn value
1750 l/min
- Max. ambient temperature
80 °C
- Min. ambient temperature
-60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803239 FESTO Filter regulator 8120896 PCRP-44-N14-12-E-R1-M-T19 Sealant CR, NBR, VMQ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803239 FESTO Filter regulator 8120896 PCRP-44-N14-12-E-R1-M-T19 Sealant CR, NBR, VMQ 1 pc(s)
Description
Filter control valve PCRP-44-N14-12-E-R1-M-T19 size=44, series=P, actuating protection=regulation screw with cont., mounting position=vertical +/- 5°, filter fineness=40 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























