
Technical specifications
- Type
PCRP-44-G12-12-C-R1-M-T18
- Product type
Filter regulator
- Enclosure material
Stainless steel
- Connection
G 1/2
- Max. operating pressure
20 bar
- Manufacturer part #
8120905
- Size
44
- Operating pressure (min.)
1 bar
- Sealant
NBR
CR
- Weight
750 g
- Media temperature (range)
-20 up to 80 °C
- Max. media temperature
80 °C
- Media temperature (min.)
-20 °C
- Medium
Inert gases
- QNn value
1600 l/min
- Max. ambient temperature
80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803248 FESTO Filter regulator 8120905 PCRP-44-G12-12-C-R1-M-T18 Enclosure material Stainless steel Sealant NBR, CR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803248 FESTO Filter regulator 8120905 PCRP-44-G12-12-C-R1-M-T18 Enclosure material Stainless steel Sealant NBR, CR 1 pc(s)
Description
This text is machine translated.






























