
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
PCRP-44-G14-12-E-R1-M-T18
- Product type
Filter regulator
- Connection
G 1/4
- Max. operating pressure
20 bar
- Manufacturer part #
8120906
- Size
44
- Operating pressure (min.)
1 bar
- Sealant
NBR
CR
- Weight
670 g
- Media temperature (range)
-20 up to 80 °C
- Max. media temperature
80 °C
- Media temperature (min.)
-20 °C
- Medium
Compressed air
- QNn value
1750 l/min
- Max. ambient temperature
80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803249 FESTO Filter regulator 8120906 PCRP-44-G14-12-E-R1-M-T18 Sealant NBR, CR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803249 FESTO Filter regulator 8120906 PCRP-44-G14-12-E-R1-M-T18 Sealant NBR, CR 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























