• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO I/O module CPX-E-4IOL 4080495 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Dimensions W x L x H: 18.9 mm x 76.6 mm x 124.3 mm
  • Fuse (short circuit): Internal electronic fuse, load per channel
  • Internal electronic fuse, sensor per module
  • Mounting type: With DIN rail
  • CE mark (see declaration of conformity): According to EU EMC directive
  • Diagnostics via bus: Device missing/failed
  • Wire break
  • Module error
  • Short circuit
  • Parameter error
  • Underflow/overflow
  • Undervoltage
  • General error
  • Diagnostics via LED: Errors per module
  • Status per channel
  • Internal power consumption at rated operating voltage of electronics/sensors: Type. 50 mA
  • Internal power consumption at rated operating voltage load: Type. 15 mA
  • Electrical connection IO-Link, connection type: 4x terminal strip
  • Electrical connection IO-Link, connection technology: Spring-loaded terminal
  • Electrical connection IO-Link, number of poles/wires: 6
  • Electrical connection IO-Link, note for conductor cross-section: 0.2 - 2.5 mm² for conductor flexible without wire-end sleeve
  • Electrical connection IO-Link, conductor cross-section: 0.2 ... 1.5 mm2
  • Note on ambient temperature: -5 - 50 °C for horizontal installation
  • IO-Link, number of ports: 4
  • IO-Link, communication: C/Q LED green
  • IO-Link, communication mode: Software configurable
  • SIO, COM1 (4.8 kBaud), COM2 (38.4 kBaud), COM3 (230.4 kBaud)
  • IO-Link, minimum cycle time: Depends on the minimum supported cycle time of the connected IO-Link device
  • IO-Link, port type: B
  • IO-Link, protocol: Master V 1.1
  • IO-Link, process data width IN: Parameterizable 8 - 32 bytes
  • IO-Link, process data width OUT: Parameterizable 8 - 32 bytes
  • Channel parameters: Force channel x.
  • Disable Actuator Supply
  • Device error code
  • Channel mode
  • Channel status
  • Cycle time
  • Corrosion resistance class KBK: 0 - no corrosion stress
  • Storage temperature: -20 ... 70 °C
  • Module parameters: Diagnostics short-circuit actuator supply
  • Behavior after short circuit/overload
  • Disable sensor supply
  • Nominal operating voltage DC outputs: 24 V.
  • Nominal operating voltage DC electronics/sensors: 24 V.
  • Potential separation channel - internal bus: No.
  • Potential separation channel - channel: No.
  • Product weight: 96 g
  • Protocol: IO-Link
  • Pitch: 18.9 mm
  • Relative humidity 95%
  • not condensing
  • Shock resistance: Shock test with sharpness 1 according to FN 942017-5 and EN 60068-2-27
  • Protection against direct and indirect contact: Functional extra-low voltage with safe separation (PELV)
  • Protection class: IP20
  • Vibration resistance: Transport application test with sharpening degree 1 according to FN 942017-4 and EN 60068-2-6
  • Power supply, connection type: Terminal strip
  • Power supply, connection technology: Spring-loaded terminal
  • Power supply, number of poles/wires: 4
  • Power supply, note for conductor cross-section: 0.2 - 2.5 mm² for conductor flexible without wire-end sleeve
  • Power supply, conductor cross-section: 0.2 ... 1.5 mm2
  • Ambient temperature: -5 ... 50 °C
  • Material housing: PA
  • Material note: Substances containing labs contain
  • Complies with RoHS
  • Permissible voltage fluctuations Outputs: ± 25 %
  • Permissible voltage fluctuations electronics/sensors: ± 25 %
  • Approval: RCM Mark
Product type

I/O module

Operating temperature

-5 °C (min)

Manufacturer part #

4080495

Station dimensions

18.9 mm

Min. operating temperature

-5 °C

Weight

96 g

Material

PA

Width

18.9 mm

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204822 FESTO I/O module CPX-E-4IOL 4080495 1 pc(s)

Description

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)