• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO I/O module CPX-E-8DO 4080491 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Dimensions W x L x H: 18.9 mm x 76.6 mm x 124.3 mm
  • Fuse (short circuit): Internal electronic fuse per channel
  • Number of outputs: 8
  • Mounting type: With DIN rail
  • CE mark (see declaration of conformity): According to EU EMC directive
  • Diagnostics via bus: Module error
  • Short circuit/overload output
  • Undervoltage load supply
  • Diagnostics via LED: Error per channel
  • Error per module
  • Status per channel
  • Internal power consumption at rated operating voltage load: Type. 34 mA
  • Electrical connection output, connection type: 4x terminal strip
  • Electrical connection output, connection technology: Spring-loaded terminal
  • Electrical connection output, number of poles/wires: 4
  • Electrical connection Output, function: Digital output
  • Electrical connection output, note for conductor cross-section: 0.2 - 2.5 mm² for conductor flexible without wire-end sleeve
  • Electrical connection output, conductor cross-section: 0.2 ... 1.5 mm2
  • Note on ambient temperature: -5 - 60 °C for vertical installation
  • Channel parameters: Force channel x.
  • Characteristic curve outputs: According to IEC 61131-2, type 0.5
  • Corrosion resistance class KBK: 0 - no corrosion stress
  • Storage temperature: -20 ... 70 °C
  • Max. Address volume outputs: 1 byte
  • Max. Total current outputs per module: 4.0 A.
  • Module parameters: Diagnostics of undervoltage load supply
  • Behavior after short circuit/overload
  • Diagnostics short circuit output
  • Nominal operating voltage DC outputs: 24 V.
  • Potential separation channel - internal bus: Yes
  • Potential separation channel - channel: No.
  • Product weight 93 g
  • Pitch: 18.9 mm
  • Relative humidity 95%
  • not condensing
  • Switching logic outputs: PNP (positive switching)
  • Shock resistance: Shock test with sharpness 1 according to FN 942017-5 and EN 60068-2-27
  • Protection against direct and indirect contact: Functional extra-low voltage with safe separation (PELV)
  • Protection class: IP20
  • Vibration resistance: Transport application test with sharpening degree 1 according to FN 942017-4 and EN 60068-2-6
  • Power supply, connection type: Terminal strip
  • Power supply, connection technology: Spring-loaded terminal
  • Power supply, number of poles/wires: 4
  • Power supply, note for conductor cross-section: 0.2 - 2.5 mm² for conductor flexible without wire-end sleeve
  • Power supply, conductor cross-section: 0.2 ... 1.5 mm2
  • Ambient temperature: -5 ... 50 °C
  • Material housing: PA
  • Material note: Substances containing labs contain
  • Complies with RoHS
  • Permissible voltage fluctuations Outputs: ± 25 %
  • Approval: RCM Mark
Product type

I/O module

Operating temperature

-5 °C (min)

Manufacturer part #

4080491

Station dimensions

18.9 mm

Min. operating temperature

-5 °C

Weight

93 g

Material

PA

Width

18.9 mm

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204818 FESTO I/O module CPX-E-8DO 4080491 1 pc(s)

Description

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)