
Highlights & Details
Technical specifications
- Mounting type: With Lock Nut
- Size M18x1
- Range: 2000 mm
- Packaging type
Piece
- Product type
Light barrier
- Type
SOEG-RSP-M18-NS-K-2L
- Functions
Polarised retroreflective
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Connector
Cable, 3-core
- Cable length
2.50 m
- Size
M18 x 1
- Enclosure material
Brass
2000 mm
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118603 FESTO Light barrier SOEG-RSP-M18-NS-K-2L 537713 Polarised retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118603 FESTO Light barrier SOEG-RSP-M18-NS-K-2L 537713 Polarised retroreflective 1 pc(s)
Information
Information 2118603 FESTO Light barrier SOEG-RSP-M18-NS-K-2L 537713 Polarised retroreflective 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































