• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear actuator unit EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA 8118283 Stroke length 150 mm 24 V 1 pc(s)

Image similar
Product type
Linear actuator unit
Stroke length
150 mm
Nominal current - rounded value
3 A
Speed (max.)
0.23 m/s
Nominal voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Linear actuator unit

Nominal current

3 A

Stroke length

150 mm

Nominal current - rounded value

3 A

Speed (max.)

0.23 m/s

Nominal voltage

24 V

Manufacturer part #

8118283

Type

EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA

Size

45

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Thrust power

250 N

Max. temperature

50 °C

Min. temperature

0 °C

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Piston rod thread

M10 x 1.25

Weight

1800 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803396 FESTO Linear actuator unit EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA 8118283 Stroke length 150 mm 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803396 FESTO Linear actuator unit EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA 8118283 Stroke length 150 mm 24 V 1 pc(s)

Description

Electric cylinder unit EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA size=45, stroke=150 mm, lifting reserve=0 mm, piston rod thread=M10x1.25, reversing clearance=100 µm

This text is machine translated.

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)