


According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
10 mm
10 bar
Aluminum wrought alloy
170832
Guide cylinder DFM -16-10-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 10 mm, piston diameter = 16 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
444 g
NBR
M5
Steel (stainless)
16 mm
121 N
+80 °C
-20 °C
not relevant
Datasheet 1938223 FESTO Linear drive 170832 DFM-16-10-P-A-GF Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1938223 FESTO Linear drive 170832 DFM-16-10-P-A-GF Stroke length: 10 mm 1 pc(s)
€ 402.97*
The necessary accessories are required to use the article as described.