


According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
40 mm
10 bar
Aluminum wrought alloy
170843
Guide cylinder DFM -20-40-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 40 mm, piston diameter = 20 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
1070 g
20
NBR
M5
Steel (stainless)
20 mm
188 N
+80 °C
-20 °C
not relevant
Datasheet 1938234 FESTO Linear drive 170843 DFM-20-40-P-A-GF Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1938234 FESTO Linear drive 170843 DFM-20-40-P-A-GF Stroke length: 40 mm 1 pc(s)
€ 432.77*
The necessary accessories are required to use the article as described.