


According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
25 mm
10 bar
Aluminum wrought alloy
170826
Guide cylinder DFM -12-25-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 25 mm, Hub = 25 mm, piston diameter = 12 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
411 g
12
NBR
M5
Steel (stainless)
12 mm
68 N
+80 °C
-20 °C
yes
Datasheet 1938217 FESTO Linear drive 170826 DFM-12-25-P-A-GF Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1938217 FESTO Linear drive 170826 DFM-12-25-P-A-GF Stroke length: 25 mm 1 pc(s)
€ 372.96*
The necessary accessories are required to use the article as described.