• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear drive 170827 DFM-12-30-P-A-GF Stroke length: 30 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Linear drive DFM-12-30-P-A-GF

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Linear drive

Stroke length

30 mm

Max. operating pressure

10 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

170827

Type

Guide cylinder DFM -12-30-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 25 mm, Hub = 30 mm, piston diameter = 12 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides

Weight

435 g

Sealant

NBR

Pneumatics connector

M5

Piston rod material

Steel (stainless)

Piston rod diameter

12 mm

Force (max.)

68 N

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1938218 FESTO Linear drive 170827 DFM-12-30-P-A-GF Stroke length: 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938218 FESTO Linear drive 170827 DFM-12-30-P-A-GF Stroke length: 30 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 377.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)