


Magnetic valve
10 bar
Aluminium (die-cast)
G 3/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to +60 °C
14946
2 bar
Electrically
NBR
2000 l/min
5/2 mono-stable
630 g
+60 °C
-10 °C
Compressed air
12 mm
Electrically actuated
40 mm
2000 l/min
+40 °C
-5 °C
not relevant
Datasheet 1895480 FESTO Magnetic valve 14946 MFH-5-3/8-L-B G 3/8 Nominal width (details) 12 mm 1 pc(s)
Information 1895480 FESTO Magnetic valve 14946 MFH-5-3/8-L-B G 3/8 Nominal width (details) 12 mm 1 pc(s)
Information 1895480 FESTO Magnetic valve 14946 MFH-5-3/8-L-B G 3/8 Nominal width (details) 12 mm 1 pc(s)