Magnetic valve
8 bar
Aluminium
PK-3
Compressed air according to ISO 8573-1:2010 [7:-:-]
-10 up to +60 °C
11546
1.5 bar
NBR
105 l/min
270 g
+60 °C
-10 °C
2.5 mm
+40 °C
-5 °C
Datasheet 1895439 FESTO Magnetic valve 11546 MFH-5-PK-3-L PK-3 Nominal width (details) 2.5 mm 1 pc(s)
User & Safety Instructions 1895439 FESTO Magnetic valve 11546 MFH-5-PK-3-L PK-3 Nominal width (details) 2.5 mm 1 pc(s)
Information 1895439 FESTO Magnetic valve 11546 MFH-5-PK-3-L PK-3 Nominal width (details) 2.5 mm 1 pc(s)
Information 1895439 FESTO Magnetic valve 11546 MFH-5-PK-3-L PK-3 Nominal width (details) 2.5 mm 1 pc(s)