Magnetic valve
10 bar
Aluminium (die-cast)
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to +60 °C
151016
3 bar
Electrically
HNBR
NBR
1200 l/min
5/2-way
390 g
+60 °C
-10 °C
8 mm
IP65
+40 °C
-5 °C
not relevant
Datasheet 1895822 FESTO Magnetic valve 151016 MFH-5/2-D-1-FR-C Connector plate Nominal width (details) 8 mm 1 pc(s)
User & Safety Instructions 1895822 FESTO Magnetic valve 151016 MFH-5/2-D-1-FR-C Connector plate Nominal width (details) 8 mm 1 pc(s)
Information 1895822 FESTO Magnetic valve 151016 MFH-5/2-D-1-FR-C Connector plate Nominal width (details) 8 mm 1 pc(s)
Information 1895822 FESTO Magnetic valve 151016 MFH-5/2-D-1-FR-C Connector plate Nominal width (details) 8 mm 1 pc(s)