Magnetic valve
16 bar
Aluminium (die-cast)
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to +60 °C
151026
-0.9 bar
Electrically
HNBR
NBR
2300 l/min
5/2 vented (in)
820 g
+60 °C
-10 °C
Compressed air
11.5 mm
Electrically actuated
54 mm
2300 l/min
IP65
10 bar
3 bar
+40 °C
-5 °C
Datasheet 1896760 FESTO Magnetic valve 151026 MFH-5/3B-D-2-S-C Connector plate Nominal width (details) 11.5 mm 1 pc(s)
Information 1896760 FESTO Magnetic valve 151026 MFH-5/3B-D-2-S-C Connector plate Nominal width (details) 11.5 mm 1 pc(s)
Information 1896760 FESTO Magnetic valve 151026 MFH-5/3B-D-2-S-C Connector plate Nominal width (details) 11.5 mm 1 pc(s)