• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 11121 MFH-3-1/8-SEU G 1/8 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Magnetic valve

Max. operating pressure

8 bar

Connection

G 1/8

Manufacturer part #

11121

Operating pressure (min.)

0.5 bar

Function

3/2 normally closed mono-stable

Features

P port connector (G1/8)

IP65

Control pressure (max.)

8 bar

Control pressure (min.)

0.5 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2804120 FESTO Magnetic valve 11121 MFH-3-1/8-SEU G 1/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2804120 FESTO Magnetic valve 11121 MFH-3-1/8-SEU G 1/8 1 pc(s)

Description

MFH-3-1/8-SEU solenoid valve with manual auxiliary control and integrated quick bleed function. Valve function=3/2 closed mono-stable, operating pressure=0.5 - 8 bar, protection class=IP65, pneumatic connection 1=G1/8, pneumatic connection 2=G1/8

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)