• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 151034 MFH-5/3G-D-3-S-C Connector plate Nominal width (details) 14.5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve MFH-5/3G-D-3-S-C

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Magnetic valve

Max. operating pressure

16 bar

Enclosure material

Aluminium (die-cast)

Connection

Connector plate

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-10 up to +60 °C

Manufacturer part #

151034

Operating pressure (min.)

-0.9 bar

Operation

Electrically

Sealant

HNBR

NBR

Max. flow

4100 l/min

Weight

1040 g

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Nominal width

14.5 mm

IP65

Control pressure (max.)

10 bar

Control pressure (min.)

3 bar

Max. ambient temperature

+40 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896147 FESTO Magnetic valve 151034 MFH-5/3G-D-3-S-C Connector plate Nominal width (details) 14.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896147 FESTO Magnetic valve 151034 MFH-5/3G-D-3-S-C Connector plate Nominal width (details) 14.5 mm 1 pc(s)

Information

Information 1896147 FESTO Magnetic valve 151034 MFH-5/3G-D-3-S-C Connector plate Nominal width (details) 14.5 mm 1 pc(s)

Information 1896147 FESTO Magnetic valve 151034 MFH-5/3G-D-3-S-C Connector plate Nominal width (details) 14.5 mm 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)