Magnetic valve
8 bar
Aluminium (die-cast)
G 3/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 °C (min)
-10 up to +60 °C
11967
2 bar
-5 °C
Electrically
NBR
7500 l/min
3/2 normally closed mono-stable
1260 g
+60 °C
-10 °C
Compressed air
19 mm
68 mm
7500 l/min
IP65
+40 °C
-5 °C
not relevant
Datasheet 1896436 FESTO Magnetic valve 11967 MFH-3-3/4 G 3/4 Nominal width (details) 19 mm 1 pc(s)
User & Safety Instructions 1896436 FESTO Magnetic valve 11967 MFH-3-3/4 G 3/4 Nominal width (details) 19 mm 1 pc(s)
Information 1896436 FESTO Magnetic valve 11967 MFH-3-3/4 G 3/4 Nominal width (details) 19 mm 1 pc(s)
Information 1896436 FESTO Magnetic valve 11967 MFH-3-3/4 G 3/4 Nominal width (details) 19 mm 1 pc(s)
€ 599.99*
The necessary accessories are required to use the article as described.