There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Magnetic valve
Aluminium
G 1/4
1030 l/min
8 bar
Electrically
Valve VOFC-L-M52-M-FG 14-F19 valve function = 5/2, mono-stable, operating method = electrically, Width = 40 mm, normal rated flow = 1030 l/min, Operating pressure = 2.5 - 8 bar
4514923
2.5 bar
NBR
5/2 mono-stable
520 g
-25 up to +60 °C
+60 °C
-25 °C
Compressed air
40 mm
NAMUR fitting
1030 l/min
IP65
+60 °C
-25 °C
5/2 or 3/2 way
not relevant
Datasheet 1945614 FESTO Magnetic valve 4514923 VOFC-L-M52-M-FG14-F19 Enclosure material Aluminium Sealant NBR 1 pc(s)
User & Safety Instructions 1945614 FESTO Magnetic valve 4514923 VOFC-L-M52-M-FG14-F19 Enclosure material Aluminium Sealant NBR 1 pc(s)