There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
VOFC-L-M52-M-G14-F19A
Magnetic valve
Aluminium
G 1/4
1030 l/min
8 bar
Electrically
Valve VOFC-L-M52-M-G14-F 19 A valve function = 5/2, mono-stable, operating method = electrically, Width = 40 mm, normal rated flow = 1030 l/min, Operating pressure = 2.5 - 8 bar
4514926
2.5 bar
NBR
5/2 mono-stable
520 g
-25 up to +60 °C
+60 °C
-25 °C
40 mm
IP65
+60 °C
-25 °C
Datasheet 1945617 FESTO Magnetic valve 4514926 VOFC-L-M52-M-G14-F19A Enclosure material Aluminium Sealant NBR 1 pc(s)
User & Safety Instructions 1945617 FESTO Magnetic valve 4514926 VOFC-L-M52-M-G14-F19A Enclosure material Aluminium Sealant NBR 1 pc(s)