There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
VOFC-LT-M32C-MC-FG13-F19
Magnetic valve
Aluminium
G 1/2
2686 l/min
8 bar
Electrically
Valve VOFC-LT-M32C-MC FG 13-F 19 valve function = 3/2 closed, mono-stable, operating method = electrically, Width = 51 mm, normal rated flow = 2686 l/min, Operating pressure = 2 - 8 bar
4527268
2 bar
NBR
3/2 normally closed mono-stable
900 g
-25 up to +60 °C
+60 °C
-25 °C
51 mm
IP65
+60 °C
-25 °C
Datasheet 1945628 FESTO Magnetic valve 4527268 VOFC-LT-M32C-MC-FG13-F19 Enclosure material Aluminium Sealant NBR 1 pc(s)
User & Safety Instructions 1945628 FESTO Magnetic valve 4527268 VOFC-LT-M32C-MC-FG13-F19 Enclosure material Aluminium Sealant NBR 1 pc(s)