There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
10 bar
Aluminium (die-cast)
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to 60 °C
575518
Normal rated flow: 1300 l/min
1.5 bar
HNBR
NBR
5/2 bi-stable
428 g
60 °C
-10 °C
6.9 mm
P port connector (G1/4)
IP65
60 °C
-10 °C
5/2 or 3/2 way
not relevant
Datasheet 1942621 FESTO Magnetic valve 575518 VUVS-L25-B52-D-G14-F8-1C1 G 1/4 Nominal width (details) 6.9 mm 5/2 or 3/2 way 1 pc(s)
User & Safety Instructions 1942621 FESTO Magnetic valve 575518 VUVS-L25-B52-D-G14-F8-1C1 G 1/4 Nominal width (details) 6.9 mm 5/2 or 3/2 way 1 pc(s)
Information 1942621 FESTO Magnetic valve 575518 VUVS-L25-B52-D-G14-F8-1C1 G 1/4 Nominal width (details) 6.9 mm 5/2 or 3/2 way 1 pc(s)
€ 159.28*
The necessary accessories are required to use the article as described.