• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 8031485 VUVG-L10-M52-MT-M7-1R8L M7 Nominal width (details) 2.8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve VUVG-L10-M52-MT-M7-1R8L

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: via electrical connection plate
Product type

Magnetic valve

Max. operating pressure

8 bar

Enclosure material

Aluminium wrought alloy

Connection

M7

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 60 °C

Manufacturer part #

8031485

Type

Normal rated flow 220 l/min

Operating pressure (min.)

3 bar

Sealant

HNBR

NBR

Function

5/2 mono-stable

Weight

44 g

Max. media temperature

60 °C

Media temperature (min.)

-5 °C

Medium

Compressed air

Nominal width

2.8 mm

Features

Electrically actuated

IP65

Control pressure (max.)

8 bar

Control pressure (min.)

3 bar

Max. ambient temperature

60 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943453 FESTO Magnetic valve 8031485 VUVG-L10-M52-MT-M7-1R8L M7 Nominal width (details) 2.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1943453 FESTO Magnetic valve 8031485 VUVG-L10-M52-MT-M7-1R8L M7 Nominal width (details) 2.8 mm 1 pc(s)

Information

Information 1943453 FESTO Magnetic valve 8031485 VUVG-L10-M52-MT-M7-1R8L M7 Nominal width (details) 2.8 mm 1 pc(s)

Description

Valve series VUVG - the new scale
Never was the choice for you easier:
VUVG - the new standard for standard valves. It allows your tasks easier and more cost-effective than before.
Excellent footprint - more flow, less space required
Up to 100% more flow, higher energy density, due to the pressure of up to 10 bar and minimal space requirement: it makes more applications with a valve type is possible and also reduces the logistics and ordering effort. With VUVG are the way for smaller building and new applications. Even with Dimensions in inches!
Long life due to the cartridge principle
Extremely durable, extremely robust.
Already a compressed air quality with 40 μ-filtering is enough!
The vuvg is reversible. So there are two different prints possible. Vacuum applications are also no problem.
Simple installation, easy replacement
Built-in, quickly replaced quickly, safely and length: VUVG shines with simplest installation
For example:
By captive screws and higher torque for more stable mounting, the captive seal or standard hand auxiliary lever.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)