• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 544015 DGSL-20-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 899.00 / piece)
€ 899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

20 mm

Max. operating pressure

8 bar

(Ø)

25 mm

Manufacturer part #

544015

Weight

1803 g

Size

25

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

HNBR

Enclosure material

Aluminium wrought alloy

Piston diameter

25 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119363 FESTO Mini slider 544015 DGSL-20-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119363 FESTO Mini slider 544015 DGSL-20-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

Information

Information 2119363 FESTO Mini slider 544015 DGSL-20-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

Description

Mini slide DGSL -20-20-P1A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both adjustable elastic damping with metallic End position (P1). Hub = 20 mm, adjustable end position range/length front = 50.5 mm, adjustable end position range/length rear = 49.5 mm, piston diameter = 25 mm, operating mode drive unit = Yoke

This text is machine translated.

Accessories

(*All information is plus legal VAT)