
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 825.00 / piece)
€ 825.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Mini slider
- Stroke length
30 mm
- Max. operating pressure
8 bar
- (Ø)
32 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
570206
- Weight
2904 g
- Size
32
- Min. operating pressure
1 bar
- Operating medium
Compressed air
- Sealant
HNBR
- Enclosure material
Aluminium wrought alloy
- Piston diameter
32 mm
- Piston rod material
Steel (high alloyed)
- Force (max.)
4205 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2121423 FESTO Mini slider 570206 DGSL-25-30-EA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121423 FESTO Mini slider 570206 DGSL-25-30-EA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
Description
Mini slide DGSL -25-30-EA Hub = 30 mm, adjustable end position range/length front = 11.5 mm, adjustable end position range/length rear = 5.5 mm, piston diameter = 32 mm, operating mode drive unit = Yoke
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 897.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























