There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
MS4-EM1-1/4
On-off valve
Aluminium (die-cast)
G 1/4
2200 l/min
14 bar
manual
Switch-on valve MS4-EM 1-1/4 manually, flow direction from left to right. Design = rotary valve, operating method = manual, exhaust function = not drosselbar, Tax Direction = directly, valve function = 3/2 bi-stable
541258
0 bar
TPE-U
3/2 bi-stable
190 g
-10 up to +60 °C
+60 °C
-10 °C
P port connector (G1/4)
+60 °C
-10 °C
yes
Datasheet 1937721 FESTO On-off valve 541258 MS4-EM1-1/4 Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)
User & Safety Instructions 1937721 FESTO On-off valve 541258 MS4-EM1-1/4 Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)