
Highlights & Details
Technical specifications
- Mounting type: either: cable installation, with accessories
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
MS4-EM1-1/8
- Product type
On-off valve
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/8
G 1/4
- Max. flow
1200 l/min
- Max. operating pressure
14 bar
- Operation
manual
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
541262
- Operating pressure (min.)
0 bar
- Sealant
TPE-U
- Function
3/2 bi-stable
- Weight
190 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Features
P port connector (G1/8)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
5/2 or 3/2 way
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119032 FESTO On-off valve 541262 MS4-EM1-1/8 Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119032 FESTO On-off valve 541262 MS4-EM1-1/8 Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)
Information
Information 2119032 FESTO On-off valve 541262 MS4-EM1-1/8 Enclosure material Aluminium (die-cast) Sealant TPE-U 1 pc(s)
Description
This text is machine translated.































