There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
On-off valve
24 V DC
Aluminium (die-cast)
G 1/4
2000 l/min
10 bar
2.5 W
Electrically
542598
4 bar
NBR
3/2-way
289 g
-10 up to +50 °C
+50 °C
-10 °C
IP65
+50 °C
-10 °C
not relevant
Datasheet 1893607 FESTO On-off valve 542598 MS4-EE-1/4-10V24-S 24 V DC Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1893607 FESTO On-off valve 542598 MS4-EE-1/4-10V24-S 24 V DC Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)