
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
On-off valve
- Operating voltage
24 V DC
- Enclosure material
Polyamide
- Connection
G 1/4
- Max. operating pressure
7 bar
- Manufacturer part #
8091771
- Size
4
- Operating pressure (min.)
3 bar
- Sealant
HNBR
NBR
- Function
3/2 normally closed mono-stable
- Weight
194 g
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
IP65
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802340 FESTO On-off valve 8091771 MS4-EE-1/4-V24-B 24 V DC Enclosure material Polyamide Sealant HNBR, NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802340 FESTO On-off valve 8091771 MS4-EE-1/4-V24-B 24 V DC Enclosure material Polyamide Sealant HNBR, NBR 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























