
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Valve function: 2 x 3/2 open/closed mono-stable
- Operating method: pneumatic
- Ambient temperature: -5 °C to +60 °C
- Product weight: 48 g
- Material seals: HNBR, NBR
- Corrosion resistance class KBK: 2-moderate corrosion stress
- Normal rated flow 190 l/min
- Pitch: 10.5 mm
- Valve size: 10 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- External thread
M7
- Min. display range
1.5 bar
- Display range (max.)
10 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
573823
- Material (details)
Casing: anodised aluminium
- Connection
M7
- Max. operating pressure
10 bar
- Operating pressure (min.)
1.5 bar
- Pressure range
1.5 up to 10 bar
- Operating medium
Compressed air
- Pipe Ø
10 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121594 FESTO Pneumatic valve VUWG-L10-T32H-A-M7 573823 1.5 up to 10 bar External thread M7 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121594 FESTO Pneumatic valve VUWG-L10-T32H-A-M7 573823 1.5 up to 10 bar External thread M7 1 pc(s)
Description
Pneumatic valve VUWG-L10-T 32 H-A-M7 valve function = 2 x 3/2 open/closed, mono-stable, operating method = pneumatically, valve size = 10 mm, normal rated flow = 190 l/min, Operating pressure = 1.5 - 10 bar.
This text is machine translated.
This text is machine translated.































