
Highlights & Details
Technical specifications
- Valve function: 2 x 3/2 open mono-stable
- Operating method: pneumatic
- Ambient temperature: -5 °C to +60 °C
- Product weight: 51 g
- Material seals: HNBR, NBR
- Corrosion resistance class KBK: 2-moderate corrosion stress
- Normal nominal flow rate: 125 l/min
- Pitch: 10.5 mm
- Valve size: 10 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- External thread
M5
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
574252
- Material (details)
Casing: anodised aluminium
- Dim
(Ø) 10 mm
- Connection
M5
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Operating medium
Compressed air
- (Ø)
10 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121629 FESTO Pneumatic valve VUWG-L10-T32U-M-M5 574252 -0.9 up to 10 bar External thread M5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121629 FESTO Pneumatic valve VUWG-L10-T32U-M-M5 574252 -0.9 up to 10 bar External thread M5 1 pc(s)
Description
This text is machine translated.































