
Highlights & Details
VUWG-L14-M52-M-G18
Technical specifications
- Ambient temperature: -5 °C to +60 °C
- Product weight: 67 g
- Operating method: pneumatic
- Valve size: 14 mm
- Normal nominal flow rate: 780 l/min
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
-0.9 bar
- Display range (max.)
8 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
574262
- Material (details)
Anodised aluminum
- Connection
G1/8
- Max. operating pressure
8 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 8 bar
- Operating medium
Compressed air
- Pipe Ø
14 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121639 FESTO Pneumatic valve VUWG-L14-M52-M-G18 574262 -0.9 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121639 FESTO Pneumatic valve VUWG-L14-M52-M-G18 574262 -0.9 up to 8 bar 1 pc(s)
Description
This text is machine translated.































