
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Valve function: 2 x 3/2 open mono-stable
- Operating method: pneumatic
- Ambient temperature: -5 °C to +60 °C
- Product weight: 160 g
- Material seals: HNBR, NBR
- Corrosion resistance class KBK: 2-moderate corrosion stress
- Normal rated flow: 1000 l/min
- Pitch: 19 mm
- Valve size: 18 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
574267
- Material (details)
Casing: anodised aluminium
- Dim
(Ø) 18 mm
- Connection
G1/4"
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Operating medium
Compressed air
- (Ø)
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121644 FESTO Pneumatic valve VUWG-L18-T32U-M-G14 574267 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121644 FESTO Pneumatic valve VUWG-L18-T32U-M-G14 574267 -0.9 up to 10 bar 1 pc(s)
Description
Pneumatic valve VUWG-L18-T32U-M-G14 valve function = 2 x 3/2 open, mono-stable, operating method = pneumatically, valve size = 18 mm, normal rated flow = 1000 l/min, Operating pressure = 0.9 - 10 bar.
This text is machine translated.
This text is machine translated.































