
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Valve function: 3/2 closed mono-stable
- Nominal width: 9.4 mm
- Operating method: pneumatic
- Ambient temperature: -10 °C to +60 °C
- Product weight: 394 g
- Material seals: HNBR, NBR
- Corrosion resistance class KBK: 2-moderate corrosion stress
- Normal rated flow 2300 l/min
- Valve size: 31 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
575578
- Material (details)
Housing: aluminum pressure die-cast, painted
- Connection
G 3/8"
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Operating medium
Compressed air
- Pipe Ø
9.4 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121716 FESTO Pneumatic valve VUWS-L30-M32C-M-G38 575578 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121716 FESTO Pneumatic valve VUWS-L30-M32C-M-G38 575578 -0.9 up to 10 bar 1 pc(s)
Description
Pneumatic valve VUWS-L30-M32C-M-G 38 valve function = 3/2 closed, mono-stable, operating method = pneumatically, valve size = 31 mm, normal rated flow = 2300 l/min, Operating pressure = 0.9 - 10 bar.
This text is machine translated.
This text is machine translated.































