
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Pneumatic valve
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
577530
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Pipe Ø
5.2 mm
- Enclosure material
Aluminium (die-cast)
- Function
reducable
- Sealant
HNBR
NBR
TPE-U
- Nominal width
5.2 mm
- Weight
191 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801971 FESTO Pneumatic valve VUWS-LT20-T32U-M-G18 577530 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801971 FESTO Pneumatic valve VUWS-LT20-T32U-M-G18 577530 -0.9 up to 10 bar 1 pc(s)
Description
Pneumatic valve VUWS-LT20-T32U-M-G18 Valve function=2x3/2 open mono-stable, actuation type=pneumatic, valve size=21 mm, normal nominal flow=600 l/min, operating pressure MPa=-0.09 - 1 MPa
This text is machine translated.
This text is machine translated.






























