

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
MS4-LR-1/8-D6-AS-Z
Pressure regulator
Aluminium (die-cast)
G 1/8
1150 l/min
14 bar
Pressure control valve MS4-LR-1/8-D6-AS-Z maximum output pressure of 7 bar, with pressure gauge, lockable control head, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position=any, constructive design = directly actuated diaphragm control valve
529424
4
0.8 bar
NBR
225 g
-10 up to +60 °C
+60 °C
-10 °C
7 bar
0.3 bar
+60 °C
-10 °C
Direct action
not relevant
Datasheet 1937296 FESTO Pressure regulator 529424 MS4-LR-1/8-D6-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937296 FESTO Pressure regulator 529424 MS4-LR-1/8-D6-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)