
1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Pressure regulator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. operating pressure
20 bar
- Manufacturer part #
529989
- Drive size Ø
6 mm
- Size
6
- Operating pressure (min.)
0.8 bar
- Sealant
NBR
- Weight
730 g
- Media temperature (range)
-10 up to 60 °C
- Max. media temperature
60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- QNn value
7500 l/min
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801930 FESTO Pressure regulator 529989 MS6-LR-1/2-D5-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801930 FESTO Pressure regulator 529989 MS6-LR-1/2-D5-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
Pressure control valve MS6-LR-1/2-D5-AS Maximum output pressure 4 bar, with pressure gauge, lockable regulator head, flow direction from left to right. Size=6, series=MS, actuating fuse=(* rotary knob with lock, * lockable with accessories), mounting position=arbitrary, design=pressure control valve with pressure gauge
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























