
Highlights & Details
Technical specifications
- Operating medium
Inert Gases;; Compressed air according to ISO 8573-1:2010 [5:4:3]
- Product type
Pressure regulator
- Enclosure material
PA
- Connection
G 1/8
G 1/8
- Max. operating pressure
8 bar
- Manufacturer part #
542022
- Operating pressure (min.)
0 bar
- Sealant
NBR
PVC
- Weight
110 g
- Media temperature (range)
-10 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2119086 FESTO Pressure regulator 542022 GRP-70-1/8-AL G 1/8, G 1/8 Enclosure material PA Sealant NBR, PVC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119086 FESTO Pressure regulator 542022 GRP-70-1/8-AL G 1/8, G 1/8 Enclosure material PA Sealant NBR, PVC 1 pc(s)
Information
Information 2119086 FESTO Pressure regulator 542022 GRP-70-1/8-AL G 1/8, G 1/8 Enclosure material PA Sealant NBR, PVC 1 pc(s)
Description
This text is machine translated.
























