
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
MS2-LR-M5-D6-A8-B
- Product type
Pressure regulator
- Enclosure material
PA
- Connection
M5
- Max. operating pressure
10 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
8086637
- Size
2
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
30.8 g
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Medium
Inert gases
- QNn value
170 l/min
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- Operating principle
Direct action
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801934 FESTO Pressure regulator 8086637 MS2-LR-M5-D6-A8-B Enclosure material PA Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801934 FESTO Pressure regulator 8086637 MS2-LR-M5-D6-A8-B Enclosure material PA Sealant NBR 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























