
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
MS6-LR-1/2-D6-AG-BAR-B
- Product type
Pressure regulator
- Enclosure material
Polyamide
- Connection
G 1/2
- Max. operating pressure
10 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
8099205
- Size
6
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
482 g
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
- QNn value
6000 l/min
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801939 FESTO Pressure regulator 8099205 MS6-LR-1/2-D6-AG-BAR-B Enclosure material Polyamide Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801939 FESTO Pressure regulator 8099205 MS6-LR-1/2-D6-AG-BAR-B Enclosure material Polyamide Sealant NBR 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























