
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
MS4-LR-1/4-D6-AG-BAR-B
- Product type
Pressure regulator
- Enclosure material
PA
- Connection
G 1/4
- Max. operating pressure
10 bar
- Manufacturer part #
8099358
- Size
4
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
165 g
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
- QNn value
1800 l/min
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801940 FESTO Pressure regulator 8099358 MS4-LR-1/4-D6-AG-BAR-B Enclosure material PA Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801940 FESTO Pressure regulator 8099358 MS4-LR-1/4-D6-AG-BAR-B Enclosure material PA Sealant NBR 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























