
Technical specifications
- Product type
Pressure sensor
- Type
SPAN-B-V1R-G18FPM-PN-L1+2.5S
- Connector
Plug
- Model
Relative pressure
- Outputs
PNP
- Output signal (max.)
80 mA
- Accuracy
1.5 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
-1 bar
- Pressure reading range
0 bar up to -1 bar
- Min. operating voltage
10.8 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10.8 - 30 V DC
- Contact type
1 breaker
1 maker
IP40
- Hose connection
G1/8 IG
- Min. temperature
0 °C
- Max. temperature
50 °C
- Weight
21 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- Enclosure material
PA
- Pneumatics connector
G1/8"
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801904 FESTO Pressure sensor 1 pc(s) SPAN-B-V1R-G18FPM-PN-L1+2.5S 0 bar up to -1 bar Plug 1 breaker, 1 maker
User & Safety Instructions
User & Safety Instructions 2801904 FESTO Pressure sensor 1 pc(s) SPAN-B-V1R-G18FPM-PN-L1+2.5S 0 bar up to -1 bar Plug 1 breaker, 1 maker
Description
This text is machine translated.






























