
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Packaging type
Carton
- Product type
Pressure sensor
- Type
SPAN-P10R-G18F-PN-PN-L1
- Connector
Plug
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
10 bar
- Pressure reading range
0 bar up to 10 bar
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Contact type
1 breaker
1 maker
IP40
- Weight
34 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- Enclosure material
PA
- Pneumatics connector
G1/8"
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801910 FESTO Pressure sensor 1 pc(s) SPAN-P10R-G18F-PN-PN-L1 0 bar up to 10 bar Plug 1 breaker, 1 maker Carton
User & Safety Instructions
User & Safety Instructions 2801910 FESTO Pressure sensor 1 pc(s) SPAN-P10R-G18F-PN-PN-L1 0 bar up to 10 bar Plug 1 breaker, 1 maker Carton
Description
Pressure sensor SPAN-P10R-G18F-PN-L1 approval=(* RCM Mark, * c UL US - Listed (OL)), CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), KC mark=KC-EMC, Certificate issuing body=UL E322346, Material note=RoHS compliant
This text is machine translated.
This text is machine translated.






























