• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure sensor Inductive SPAU-P10R-MS6-F-L-PNLK-PNVBA-M12D 8074906 M12 IO link

Image similar
Product type
Pressure sensor
Max. operating voltage
30 V DC
Contact type
1 breaker
1 maker
Outputs
IO link
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pressure sensor

Type

SPAU-P10R-MS6-F-L-PNLK-PNVBA-M12D

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Contact type

1 breaker

1 maker

Outputs

IO link

Model

Inductive

Size

M12

Connector

Plug

Features

oil-resistant

Min. temperature

0 °C

Max. temperature

50 °C

IP65

Content

1 pc(s)

Pressure reading range (max.)

10 bar

Pressure reading range (min.)

0 bar

Weight

80 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2801874 FESTO Pressure sensor Inductive SPAU-P10R-MS6-F-L-PNLK-PNVBA-M12D 8074906 M12 IO link

User & Safety Instructions

User & Safety Instructions 2801874 FESTO Pressure sensor Inductive SPAU-P10R-MS6-F-L-PNLK-PNVBA-M12D 8074906 M12 IO link

More interesting products

(*All information is plus legal VAT)