• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure sensor Inductive SPAU-P10R-T-G18M-L-PNLK-PNVBA-M8D 8001201 M8 2x PNP

Product type
Pressure sensor
Max. operating voltage
30 V DC
Outputs
2x PNP
Model
Inductive
Type
SPAU-P10R-T-G18M-L-PNLK-PNVBA-M8D
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure sensor SPAU-P10R-T-G18M-L-PNLK-PNVBA-M 8D

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight 80 g
  • Max. output current 100 mA
  • Electrical connection: Plug, round design, M8 x 1, 4-pin
  • Rise time: 3 ms
  • Mounting type: with thread
  • Corrosion resistance class KBK: 2-moderate corrosion stress
Product type

Pressure sensor

Type

SPAU-P10R-T-G18M-L-PNLK-PNVBA-M8D

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Outputs

2x PNP

Model

Inductive

Material properties

anti-corrosive

Size

M8

Min. temperature

0 °C

Max. temperature

+50 °C

IP65

IP67

Content

1 pc(s)

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937429 FESTO Pressure sensor Inductive SPAU-P10R-T-G18M-L-PNLK-PNVBA-M8D 8001201 M8 2x PNP

User & Safety Instructions

User & Safety Instructions 1937429 FESTO Pressure sensor Inductive SPAU-P10R-T-G18M-L-PNLK-PNVBA-M8D 8001201 M8 2x PNP

Description

Pressure sensor SPAU-P10R-T-G18M-L-PNLK-PNVBA-M 8D for monitoring of compressed air and non-corrosive gases, the fixing is done by means of threaded mounting, with display. Approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = (* to EU EMC Directive, * according to EU RoHS-RL), material note = RoHS compliant, measurement size = relative pressure, measuring method = piezoresistive pressure sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)